text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2280-1C-24AEF

40A PAN Mount 24V AC MINI Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2280-1C-24AEF - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 240mA
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Coil Resistance: 100Ω
Switching Voltage: 28V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +60°C
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,988.00
USD
Quantity
Unit Price
40
$2.58
80
$2.56
120
$2.54
160
$2.53
200+
$2.49
Product Variant Information section