text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2850-2A-12DE

AZ2850 Series 30 A DPST (2 Form A) 12 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Date Code: 2531
Product Specification Section
American Zettler AZ2850-2A-12DE - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
9,520
USA:
9,520
24,280
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.08
USD
Quantity
Unit Price
3
$8.36
10
$8.26
20
$8.20
40
$8.15
75+
$8.04