Manufacturer Part #
AZ2850-2A-240AE
AZ2850 Series 30 A DPST Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2850-2A-240AE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2850-2A-240AE - Technical Attributes
Attributes Table
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 240V |
| Contact Current-Max: | 30A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$6.06
40
$6.02
60
$6.00
80
$5.98
100+
$5.93
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray