text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ576-1A-24DE

AZ576 Series 20 A SPST 24 VDC Class F Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
American Zettler AZ576-1A-24DE - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Coil Resistance: 1440Ω
Switching Voltage: 480V
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,200
USA:
4,200
9,380
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.80
USD
Quantity
Unit Price
20
$1.24
60
$1.22
100
$1.21
300
$1.19
500+
$1.18
Product Variant Information section