text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ733-2C-5DE

AZ733 Series 12 A DPDT 5 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ733-2C-5DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 12A
Coil Resistance: 275Ω
Switching Voltage: 150V
Operating Temp Range: -40°C to +90°C
Insulation Resistance: 1000MΩ
Termination Style: PCB
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,780.00
USD
Quantity
Unit Price
50
$1.84
100
$1.82
150
$1.81
200
$1.80
250+
$1.78
Product Variant Information section