Manufacturer Part #
AZ762T-1AE-60D
AZ762T Series SPST-NO ( 1 Form A ) 60 V 16 A Through Hole Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ762T-1AE-60D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ762T-1AE-60D - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 8mA |
| Nominal Coil Voltage: | 60V |
| Contact Current-Max: | 16A |
| Coil Resistance: | 7.5kΩ |
| Contact Material: | Silver Tin Oxide (AgSnO)Tungsten (W) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$3.38
100
$3.34
150
$3.32
200
$3.31
250+
$3.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole