text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9403-1C-5DE

AZ9403 Series 10 A SPDT (1 Form C) 5 VDC Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9403-1C-5DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 90.9mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 55Ω
Switching Voltage: 150V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +110°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
100
$0.81
200
$0.795
300
$0.785
400
$0.78
500+
$0.76
Product Variant Information section