text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9405-1A-5DE

AZ9405 Series 10 A SPST-NO (1 Form A) 5 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9405-1A-5DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 79.4mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 63Ω
Switching Voltage: 30V
Rated Power: 0.4W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
100
$0.69
200
$0.675
300
$0.67
500
$0.66
1,000+
$0.645
Product Variant Information section