text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ942-1CH-24DE

AZ942 Series 10 A SPDT 24 VDC PCB Mount Medium Duty Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
American Zettler AZ942-1CH-24DE - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
136,460
USA:
136,460
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.30
USD
Quantity
Unit Price
20
$0.615
80
$0.595
200
$0.58
500
$0.57
800+
$0.55
Product Variant Information section