Manufacturer Part #
AZ9571-1C-12DSE
Series AZ9571 1 Form C 12V -40°C~+70°C 7pF PC BOARD RELAY
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
American Zettler AZ9571-1C-12DSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ9571-1C-12DSE - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 12.5mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 960Ω |
| Switching Voltage: | 60V |
| Contact Material: | Silver (Ag), Gold (Au) |
| Operating Temp Range: | -40°C to +70°C |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20
$0.67
80
$0.65
200
$0.635
500
$0.62
800+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole