text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9571-1C-24DSE

9571 Series 24VDC coil SPDT 1 Form C Sub-Mini PC Board Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9571-1C-24DSE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 6.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Coil Resistance: 3.84kΩ
Switching Voltage: 60V
Contact Material: Silver (Ag), Gold (Au)
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
20
$0.715
60
$0.695
200
$0.675
400
$0.665
800+
$0.645
Product Variant Information section