text.skipToContent text.skipToNavigation

Manufacturer Part #

AZEV140-1AE1BG-24D

AZEV140 Series 50 A SPDT (1 Form C) 24 VDC Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZEV140-1AE1BG-24D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 87.6mA
Nominal Coil Voltage: 24V
Contact Current-Max: 50A
Coil Resistance: 274Ω
Switching Voltage: 440V
Rated Power: 2.1W
Contact Material: Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC / Quick Connect
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,608.00
USD
Quantity
Unit Price
50
$5.82
100+
$5.76
Product Variant Information section