Manufacturer Part #
CHDR-148D100
CHDR Series 1 Pole 48 VDC 100A 1 form X Power DC Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Churod Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Churod Electronics CHDR-148D100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics CHDR-148D100 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form X) |
| Coil Current: | 66.7mA |
| Nominal Coil Voltage: | 48V |
| Contact Current-Max: | 100A |
| Coil Resistance: | 720Ω |
| Switching Voltage: | 48V |
| Rated Power: | 3.2W |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1GΩ |
| Height - Max: | 45.1mm |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$9.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount