Manufacturer Part #
CHW-S-105DC2,000
CHW Series SPDT 10 A 5 VDC Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Churod Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Churod Electronics CHW-S-105DC2,000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics CHW-S-105DC2,000 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | 1 Form C |
| Coil Current: | 72mA |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 69Ω |
| Switching Voltage: | 277V |
| Rated Power: | 0.36W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.38
75
$0.375
200
$0.365
400
$0.36
1,250+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Through Hole