Manufacturer Part #
CHW-S-112DA2
CHW Series 1 Pole 12 VDC 10 A Form A (SPST) Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Churod Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Churod Electronics CHW-S-112DA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics CHW-S-112DA2 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 30mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 400Ω |
| Switching Voltage: | 250V |
| Rated Power: | 360mW |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 1GΩ |
| Height - Max: | 15.3mm |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.29
100
$0.28
250
$0.275
1,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount