text.skipToContent text.skipToNavigation

Manufacturer Part #

CHW-S-124DC2

CHW Series 1 Pole 24 VDC 10 A Form C(SPDT) Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Churod Electronics CHW-S-124DC2 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 15mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1.6kΩ
Switching Voltage: 250V
Rated Power: 360mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1GΩ
Height - Max: 15.3mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000+
$0.285
Product Variant Information section