text.skipToContent text.skipToNavigation

Manufacturer Part #

CHZ02-S-112LA2,F600

CHZ02 Series SPST 16 A 12 VDC Explosion Proof Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Churod Electronics CHZ02-S-112LA2,F600 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 44.4mA
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 270Ω
Switching Voltage: 250V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$585.00
USD
Quantity
Unit Price
1,000+
$0.585
Product Variant Information section