text.skipToContent text.skipToNavigation

Manufacturer Part #

CHZ05-S-224LC2

CHZ05 Series DPDT 8 A 24 VDC 540 mW Sealed Through Hole Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Churod Electronics CHZ05-S-224LC2 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPDT (2 Form C)
Coil Current: 21.8mA
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 1100Ω
Switching Voltage: 250V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
875
Multiple Of:
875
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$818.13
USD
Quantity
Unit Price
1
$1.06
30
$1.03
75
$1.01
200
$0.98
400+
$0.935
Product Variant Information section