HC2-H-DC12V-F in Box by Panasonic Industry | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HC2-H-DC12V-F

HC Series 7 A DPDT 12 VDC Plug-In Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HC2-H-DC12V-F - Technical Attributes
Attributes Table
Relay Type: Control
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 75mA
Nominal Coil Voltage: 12V
Contact Current-Max: 7A
Coil Resistance: 160Ω
Switching Voltage: 250V
Contact Material: Silver Alloy
Operating Temp Range: -50°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 35.2mm
Termination Style: Quick Connect
No of Terminals: 14
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.20
USD
Quantity
Unit Price
1
$5.37
5
$5.33
20
$5.26
50
$5.22
125+
$5.15
Product Variant Information section