Manufacturer Part #
HEV2AN-P-DC24V
HE-V Series 20 A DPST 24 VDC PC Pin Through Hole High Capacity Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry HEV2AN-P-DC24V - Product Specification
Panasonic Industry HEV2AN-P-DC24V - Technical Attributes
Attributes Table
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 20A |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$63.62
2
$62.91
4
$62.20
5
$61.98
15+
$60.59
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole