Manufacturer Part #
HF115F-A/024-1ZS1F(257)
HF115F-A Series 12 A SPDT 24 VAC PCB Mount Sealed Miniature High Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF115F-A/024-1ZS1F(257) - Product Specification
Hongfa HF115F-A/024-1ZS1F(257) - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 12A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$1.96
25
$1.93
50
$1.91
125
$1.88
250+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount