Manufacturer Part #
HF118F/024-1H5
HF118F Series SPST-NO 10 A 24 V Non Latching PC Pin Through Hole Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Hongfa HF118F/024-1H5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF118F/024-1H5 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | 1 Form A |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 2350Ω |
| Switching Voltage: | 440V |
| Rated Power: | 300W |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
700
Germany:
700
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.12
100
$1.08
500
$1.05
1,500
$1.03
4,000+
$0.985
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole