text.skipToContent text.skipToNavigation

Manufacturer Part #

HF7520/012-HS(257)

HF7520 Series 16 A SPST 12 VDC Through Hole PCB Mount Subminiature Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1301
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
34
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.88
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.875
40
$0.775
125
$0.745
250
$0.725
750+
$0.70
Product Variant Information section