text.skipToContent text.skipToNavigation

Manufacturer Part #

HF92F-024D-2C21F(257)

HF92F Series DPDT 24 VDC Quick Connect Miniature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1544
Product Specification Section
Hongfa HF92F-024D-2C21F(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 350Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1000MΩ
Height - Max: 26.4mm
Termination Style: Solder
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.68
USD
Quantity
Unit Price
4
$6.92
15
$6.84
25
$6.80
50
$6.76
100+
$6.68
Product Variant Information section