Manufacturer Part #
J115F11A110VDCS.9
J115F1 Series SPST-NO 40 A 110 VDC Non Latching PC Pin Through Hole Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CIT RELAY & SWITCH | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CIT RELAY & SWITCH J115F11A110VDCS.9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CIT RELAY & SWITCH J115F11A110VDCS.9 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 110V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 13445Ω |
| Rated Power: | 0.9W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
Through Hole