text.skipToContent text.skipToNavigation

Manufacturer Part #

JS1APF-B-12V-F

JS Series General Purpose 1 Form C Flux Resist 12V Industrial Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JS1APF-B-12V-F - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$153.00
USD
Quantity
Unit Price
100
$1.53
200
$1.52
300
$1.51
400
$1.50
500+
$1.48
Product Variant Information section