text.skipToContent text.skipToNavigation

Manufacturer Part #

JTV1S-PA-24V

JT-V Series SPDT 24 V 576 Ω PCB Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Panasonic Industry JTV1S-PA-24V - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Coil Resistance: 576Ω
Switching Voltage: 277V
Rated Power: 1000mW
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 4
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.50
USD
Quantity
Unit Price
50
$1.05
100
$1.04
200
$1.03
250
$1.02
750+
$1.00
Product Variant Information section