text.skipToContent text.skipToNavigation

Manufacturer Part #

JVN1A-12V-F

JVN Series 16 A SPST 12 VDC Through Hole Non-Polarized Compact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JVN1A-12V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 720Ω
Switching Voltage: 110V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 11mm
Termination Style: PCB
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
10
$3.14
25
$3.10
50
$3.06
100
$3.03
200+
$2.96
Product Variant Information section