Manufacturer Part #
JW2SN-DC9V
JW Series 5 A DPDT 9 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry JW2SN-DC9V - Technical Attributes
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 58mA |
| Nominal Coil Voltage: | 9V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 155Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +60°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 20mm |
| Termination Style: | PCB |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market. PEWA’s power relays are ideal for Home Appliances, HVAC and vehicle applications as well as Lighting, Spa and Elevator Control and Industrial Equipment.
The JW series is a fully sealed, compact, space saving power relay. The JW series is available with many different contact arrangements; Single Pole Single Throw (SPST, JW1A), Single Pole Double Throw (SPDT, JW1), Double Pole Single Throw (DPST, JW2A) and Double Pole Double Throw (DPDT, JW2). Available voltages range from 5 to 48 V. The nominal operating power is rated at 530 mW. The standard JW product has a high current rating of 5 amps, but is also available in a high capacity version of 10 amps (F, JW1F or JW1AF only). The JW also has a wide range of agency approvals from UL/CSA, VDE, Semko, SEV and TV-5 among others.
The JW2SN-DC9V sealed power relay has a Double Pole Double Throw contact arrangement. The nominal voltage is rated to 9 Volts DC and the contact capacity is 5 A. The JW2SN-DC9V is only available in through hole mounting.Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole