Manufacturer Part #
R2N-2012-23-5024-WTL
R2N Series 12 A DPDT 24 VAC Industrial Electromagnetic Relays
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation R2N-2012-23-5024-WTL - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 12A |
| Nominal Coil Voltage: | 24V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$9.96
20
$9.89
30
$9.84
40
$9.81
50+
$9.72
Product Variant Information section
Available Packaging
Package Qty:
10 per Box