text.skipToContent text.skipToNavigation

Manufacturer Part #

MDSM-DTR-15-20

MDSM Series SPST 15-20 AT Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MDSM-DTR-15-20 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Termination Style: Gull Wing
Relay Type: Reed
Switching Voltage: 175V
Operating Temp Range: -40°C to +125°C
No of Terminals: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,900.00
USD
Quantity
Unit Price
2,500+
$2.76
Product Variant Information section