Manufacturer Part #
1-1414760-0
V23086 Series 20 A SPST 10 VDC Coil Through Hole Single Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1414760-0 - Product Specification
TE Connectivity 1-1414760-0 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 10V |
| Contact Current-Max: | 20A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The 1-1414760-0 is a Part of V23086 Series Single Relay. It has an operating voltage of 10 VDC and current of 20 A.
Features:
- Small power relay
- Limiting continuous current 30 A
- Minimal weight
- Low noise operation
Applications:
- Car alarm
- Door control
- Door lock
- Hazard warning signal
- Heated front/rear screen
- Immobilizer
- Lamps front, rear, fog light
- Interior lights
- Seat control
- Sun roof
- Turn signal
- Window lifter
- Wiper control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole