text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1462038-3

IM Series 2 A DPDT 5 VDC Non-Latching PC Pin Through Hole Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1462038-3 - Technical Attributes
Attributes Table
Relay Type: Telecom
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 28mA
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 178Ω
Switching Voltage: 220V
Rated Power: 140mW
Contact Material: Palladium
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 10GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,820.00
USD
Quantity
Unit Price
1,000+
$1.91
Product Variant Information section