text.skipToContent text.skipToNavigation

Manufacturer Part #

288-312

24 V 6 A Switching Relay Module with 2 Changeover Contacts (2u)

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 288-312 - Technical Attributes
Attributes Table
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Termination Style: PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$86.16
USD
Quantity
Unit Price
1
$86.16
3
$84.81
5
$84.19
10
$83.36
20+
$82.05
Product Variant Information section