Manufacturer Part #
4-1393789-7
AXICOM Series General Purpose Relay DPDT 2 Form C Surface Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 4-1393789-7 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** UPDATE FPCN105581 - Material Change - With Additional Part List ***General Description of ChangesTo ensure consistent high quality and availability, we intend to add a new alternative plastic material for P2 overmoulding to the current plastic material for P2 overmoulding. While both materials have the same characteristics, have passed the same tests and are both UL, VDE and certified, the new material color appears slightly lighter. The relay form, features and ratings remain unchanged.Reason for Changes:Dear Customer, In order to ensure a consistently high quality and delivery capability, we intend to add an alternative plastic material to the P2 Overmold. The parts listed below are affected by this change.
Part Status:
TE Connectivity 4-1393789-7 - Technical Attributes
| Relay Type: | Signal |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 46.7mA |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 64Ω |
| Switching Voltage: | 250V |
| Contact Material: | Silver Nickel |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | Gull Wing |
| No of Terminals: | 10 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount