text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1462037-0

2A 250V 2 Form C PCB-SMT Communications/Signal PC Board Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
TE Connectivity 4-1462037-0 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 46.88mA
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Coil Resistance: 64Ω
Switching Voltage: 250V
Rated Power: 140mW
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,200.00
USD
Quantity
Unit Price
1,000+
$2.20
Product Variant Information section