Manufacturer Part #
9-1462038-8
IM Series 2 A DPDT 4.5 VDC Non Latching Gull Wing Surface Mount Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2333 | ||||||||||
TE Connectivity 9-1462038-8 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesManufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic.Reason for Changes:Dear Customer, We would like to inform you about a transfer of production. This will be executed using a strict transfer procedure, with no change to form-fit-function of products. The new location is under a certified Quality management system. To guarantee product performance remains unchanged, we will execute internal release based on our specifications before delivering parts. If you require samples for approval purpose or other support, please consult your local TE Sales representative.
Part Status:
TE Connectivity 9-1462038-8 - Technical Attributes
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount