Manufacturer Part #
AGN200A12
AGN Series 1 A DPDT 12 V Surface Mount High Sensitivity Slim Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AGN200A12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
04/19/2023 Details and Download
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled ?K? for one month.
Part Status:
Active
Active
Panasonic Industry AGN200A12 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 1A |
| Termination Style: | Gull Wing |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.
The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement. The AGN series is available in both tube and reel packaging (part numbers ending with X or Z).
The AGN200A12 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 12 VDC nominal coil voltage and 140 mW operating power, the AGN200A12 is rated to 1 amp and is single side stable. The AGN200A12 is a surface mount device.Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10
$3.25
25
$3.21
75
$3.16
150
$3.13
400+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube