text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS10Y12

ARS Series 12VDC SPDT 1 Form C Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARS10Y12 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 500mA
Coil Resistance: 720Ω
Switching Voltage: 30V
Contact Material: Gold
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$992.40
USD
Quantity
Unit Price
40+
$24.81
Product Variant Information section