Manufacturer Part #
AZ8462P2S-4.5TR
AZ8462P2S Series 2 A DPDT (2 Form C) 4.5 VDC SMT Microminiature Polarized Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ8462P2S-4.5TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ8462P2S-4.5TR - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 44.6mA |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 101Ω |
| Switching Voltage: | 220V |
| Contact Material: | 2 |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | Gull Wing |
| No of Terminals: | 10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
900+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount