Manufacturer Part #
DS1E-SL2-DC3V
DS Series 2 A SPDT 3 VDC High Reliability PCB Through Hole Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry DS1E-SL2-DC3V - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
About This Notice: We would like to inform that the supplier for the PBT material of the DS Type is subjected to change. Due to the change in PBT material supplier, there will be a slight difference in the ?case color?.Effective Date: January 1, 2024Change Details: There will be no changes in the Part (type) number, specification, or price; however, the labels of inner and outer cartons will be marked with a circled "K" for three months.
Part Status:
Panasonic Industry DS1E-SL2-DC3V - Technical Attributes
| Relay Type: | Signal |
| Coil Type: | Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 60mA |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 50Ω |
| Switching Voltage: | 250V |
| Rated Power: | 180mW |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Features & Applications
The DS Series High Reliability 2 A SPDT 3 VDC PCB Through Hole Signal Relay
Features:
- Breakthrough height of 9.8mm 0.386in beats the 10mm 0.394in limit
- Suitable for use in difficult environments
- Can be used with automatic solder and automatic wash systems
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
- DIL terminal array enables use of IC sockets
Applications:
- Telecommunications, measuring devices, office equipment
- Computers and related equipment
- DS relays are also recommended for a broad range of applications including business devices
- Audio systems and industrial equipment?
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole