Manufacturer Part #
DS1E-SL2-DC9V
DS Series 9 VDC (1 Form C) 180 mW 2 Coil Latching High Sensitivity Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry DS1E-SL2-DC9V - Product Specification
Shipping Information:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
About This Notice: We would like to inform that the supplier for the PBT material of the DS Type is subjected to change. Due to the change in PBT material supplier, there will be a slight difference in the ?case color?.Effective Date: January 1, 2024Change Details: There will be no changes in the Part (type) number, specification, or price; however, the labels of inner and outer cartons will be marked with a circled "K" for three months.
Part Status:
Panasonic Industry DS1E-SL2-DC9V - Technical Attributes
| Relay Type: | Signal |
| Coil Type: | Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 20mA |
| Nominal Coil Voltage: | 9V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 450Ω |
| Switching Voltage: | 250V |
| Rated Power: | 0.18W |
| Contact Material: | Ag+Au clad |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole