HFD23/024-1ZS(257) in Tube by Hongfa | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD23/024-1ZS(257)

HFD23 Series 2 A SPDT 24 VDC Subminiature PCB Highly Sensitive Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Hongfa HFD23/024-1ZS(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The HFD23 Series subminature signal relay offers a coil voltage of 12 VDC, 1 Form C contact arrangement sensitive type coil power.

Key Features:

  • High Sensitive: 150 mW
  • Max 2 A switching capability
  • 1 Form C configuration
  • Plastic sealed type available
  • Outline dimensions: (12.5 x 7.5 x 10.0) mm
  • Environmental friendly product (RoHS Compliant)
Read More...
Pricing Section
Global Stock:
17
USA:
17
17
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.60
USD
Quantity
Unit Price
1
$0.60
40
$0.585
125
$0.57
250
$0.56
750+
$0.535
Product Variant Information section