Manufacturer Part #
HFD3/4.5-S(257)
HFD3 Series 2 A DPDT 4.5 VDC Subminiature PCB Through Hole Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD3/4.5-S(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFD3/4.5-S(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 2A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.665
40
$0.645
100
$0.635
250
$0.62
500+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole