Manufacturer Part #
HFD31/5-L2S(257)
HFD31 Series 5V 2 Coils Latching SMT Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD31/5-L2S(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 1A |
| Termination Style: | Gull Wing |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20
$1.05
40
$1.03
100
$1.01
250
$0.98
500+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
40 per