text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD4/24-SR(257)

HFD4 Series 2 Form C 2 A 24 V Non Latching SMT Subminiature Signal Relay

Product Specification Section
Hongfa HFD4/24-SR(257) - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 2880Ω
Switching Voltage: 220V
Rated Power: 200mW
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.37
USD
Quantity
Unit Price
1
$2.37
10
$2.32
40
$2.18
125
$2.07
400+
$1.96