Manufacturer Part #
HFD4/24-SR(257)
HFD4 Series 2 Form C 2 A 24 V Non Latching SMT Subminiature Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD4/24-SR(257) - Technical Attributes
Attributes Table
| Relay Type: | Signal |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 2880Ω |
| Switching Voltage: | 220V |
| Rated Power: | 200mW |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | Gull Wing |
| No of Terminals: | 8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
900+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount