text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD4/24-SR(257)

HFD4 Series 2 Form C 2 A 24 V Non Latching SMT Subminiature Signal Relay

Product Specification Section
Hongfa HFD4/24-SR(257) - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 2880Ω
Switching Voltage: 220V
Rated Power: 200mW
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
17,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
900+
$1.30