Manufacturer Part #
TQ2-12V-3
TQ Series Low Profile 1 A DPDT 12 VDC PC Board Through Hole Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TQ2-12V-3 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 1A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$1.80
25
$1.78
50
$1.76
150
$1.73
300+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole