Manufacturer Part #
TQ2SA-L-3V
TQ Series Low Profile 2 A DPDT 3 VDC 1 Coil Latching Surface Mount Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Panasonic Industry TQ2SA-L-3V - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
716
USA:
716
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$1.94
25
$1.91
50
$1.89
125
$1.87
250+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount